- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-292207-7
3-292207-7
TE Connectivity / AMP Brand
Connector Shrouded Header 17 Position 1.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Shrouded Header 17 Position 1.5mm Solder Straight Through Hole
Search Keywords: 32922077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292207-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,945
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/16/26