Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-292207-5

MINI CT SGL DIP V 15P BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI CT SGL DIP V 15P BLACK
Search Keywords: 32922075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-292207-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Housing Material:
    Nylon(G.F)
  • Number of Rows:
    1
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Width:
    .185 in, 4.7 mm
  • Contact Mating Area Plating Material Thickness:
    39.37 µin
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Contact Type:
    Pin
  • Connector Height:
    .33 in, 8.4 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Retention:
    With
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • PCB Mount Orientation:
    Vertical
  • Connector Length:
    25 mm
  • PCB Mount Retention:
    With
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment Type:
    Polarization
  • PCB Mount Alignment:
    With
  • Contact Current Rating (Max):
    2 A
  • Circuit Application:
    Signal
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Mating Area Plating Material:
    Tin
  • Mating Alignment:
    With
  • Number of Positions:
    15
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector System:
    Wire-to-Board
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Box , Tray
  • Operating Voltage:
    50 VAC, 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-292207-5 RoHS compliant?
Yes, 3-292207-5 is RoHS compliant.
What is the lead time for 3-292207-5?
The standard lead time for 3-292207-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately You may purchase all in-stock quantity of 600
Stock lot only:
600
MOQ for In Stock Qty:
10800
MOQ for out of Stock Qty:
10800
14 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5204
10,800 +
$0.4731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!