- Home ›
- All Products›
- 3-292207-3
TE Connectivity / AMP Brand
3-292207-3
MINI CT SGL DIP V 13P BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MINI CT SGL DIP V 13P BLACK
Search Keywords: 32922073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292207-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Connector Width:.185 in, 4.7 mm
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.059 in, 1.5 mm
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Nylon(G.F)
-
Connector Length:22 mm
-
Contact Type:Pin
-
Mating Retention:With
-
PCB Mount Retention:With
-
Connector Height:.33 in, 8.4 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:With
-
Number of Rows:1
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:39.37 µin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Number of Positions:13
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Operating Voltage:50 VAC, 50 VDC
-
Packaging Type:Box , Tray
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-292207-3 RoHS compliant?
Yes, 3-292207-3 is RoHS compliant.
What is the lead time for 3-292207-3?
The standard lead time for 3-292207-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
You may purchase all in-stock quantity of 550
Stock lot only:
550
MOQ for In Stock Qty:
19500
MOQ for out of Stock Qty:
19500
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.4956
19,500 +
$0.4505
Click for Quote
Log in
to unlock special pricing