- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-292173-9
3-292173-9
TE Connectivity / AMP Brand
CT BOX HDR H SMT 9P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT BOX HDR H SMT 9P O/TAPE NAT
Search Keywords: 32921739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292173-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:HDR
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4 A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$2.52
2,500
$1.33
3,750
$0.94
5,000 +
$0.92
Click for Quote
Log in
to unlock special pricing