- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 329056
TE Connectivity / AMP Brand
329056
FERRULE TWIN
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
FERRULE TWIN
Product Highlights:
- Ferrule
- Ferrule Diameter = 6.58 mm
- Wire Diameter = 4.47 mm
Search Keywords: 329056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:329056
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7419803000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ferrules Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 329056 RoHS compliant?
No, 329056 is not RoHS compliant.
What is the lead time for 329056?
The standard lead time for 329056 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
750
$16.29
1,500
$8.32
2,250
$5.66
3,000 +
$5.55
Click for Quote
Log in
to unlock special pricing