- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328858
328858
TE Connectivity / AMP Brand
Terminal Wire Cap for Unstripped Wire Connector - .074 in (1.87 mm) Barrel Inside Dia - Crimp Termination - 13.34mm (.525 in) ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Wire Cap for Unstripped Wire Connector - .074 in (1.87 mm) Barrel Inside Dia - Crimp Termination - 13.34mm (.525 in) L - Green/Violet Bands.
Search Keywords: 328858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328858
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
782
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
10000
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$12.14
2,500
$7.59
5,000
$7.52
7,500
$7.44
10,000
$7.37
20,000
$7.30
30,000
$7.23
40,000 +
$7.15
Click for Quote
Log in
to unlock special pricing