- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 328666
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
328666
Connector Accessories Ferrule
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector Accessories Ferrule
Product Highlights:
- Ferrule
- Cable Type = 179, 187, 188, 197A, 21-598
- Ferrule Diameter = 3.86 mm
- Wire Diameter = 3.05 mm
Search Keywords: 328666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule
-
Dimension:10.8 x 3.86 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 328666 discontinued?
Yes, 328666 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 328666?
The recommended replacement for 328666 is 9-328666-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 328666 RoHS compliant?
Yes, 328666 is RoHS compliant.
What is the lead time for 328666?
The standard lead time for 328666 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories