- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 328657
328657
TE Connectivity / AMP Brand
PIDG R 22-16 COMM 22-18 MIL 2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG R 22-16 COMM 22-18 MIL 2
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 328657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328657
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.4789
500
$0.3891
1,000
$0.3881
3,000
$0.3558
5,000
$0.3411
8,000
$0.3403
15,000
$0.3320
25,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing