- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 32859-1
TE Connectivity / AMP Brand
32859-1
BUDGET,RING,26-22,8,UNPLTD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 32859-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 4 mm |
| Wire Size: | 22-26 AWG |
| Color: | N/R |
| Operating Temperature: | 170(Max) °C |
-
This product is discontinued, but still in stock.