Available Replacements
Older Equivalent
32859-1 32859-1 TE Connectivity / AMP Brand BUDGET,RING,26-22,8,UNPLTD
32859-1

TE Connectivity / AMP Brand

In Stock: 7,900

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

32859

The 32859 is a SOLISTRAND ring tongue terminal designed for 26-22 AWG wire with an M4 stud size.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 32859 is a SOLISTRAND ring tongue terminal designed for 26-22 AWG wire with an M4 stud size.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 32859
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 32859
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 32859?
The recommended replacement for 32859 is 32859-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 32859 RoHS compliant?
Yes, 32859 is RoHS compliant.
What is the lead time for 32859?
The standard lead time for 32859 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,182
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1346
3,000
$0.1323
5,000
$0.1265
8,000
$0.1239
25,000
$0.1220
50,000
$0.1217
100,000
$0.1214
150,000 +
$0.1211
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!