- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-284931-3
3-284931-3
TE Connectivity / AMP Brand
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount
Search Keywords: 32849313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-284931-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,920
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.3813
10,304
$0.3804
25,088
$0.3794
50,176
$0.3785
67,200
$0.3775
134,400
$0.1928
201,600
$0.1313
268,800 +
$0.1286
Click for Quote
Log in
to unlock special pricing