- Home ›
- All Products›
- 3-284865-5
3-284865-5
TE Connectivity / AMP Brand
DUOPLUG SIDE LOCK FEMALE CONN., 5 POS, F
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG SIDE LOCK FEMALE CONN., 5 POS, F
Search Keywords: 32848655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-284865-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Contact Current Rating (Max):2 A
-
Connector System:Wire-to-Board
-
Number of Positions:5
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Housing Material:PBT GF
-
Circuit Application:Signal
-
Connector Contact Load Condition:Fully Loaded
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:63 VAC
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9240
Order Increment:
308
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
9,240
$0.6525
18,480
$0.3444
27,720
$0.2368
36,960 +
$0.2321
Click for Quote
Log in
to unlock special pricing