- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-284475-3
3-284475-3
TE Connectivity / AMP Brand
Conn IDC Connector F 5 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn IDC Connector F 5 POS IDT RA Cable Mount
Search Keywords: 32844753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-284475-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:380 V
-
Maximum Current Rating:16/Contact A
-
Termination Method:IDT
-
Operating Temperature:-25 to 115 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,000
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.405
800
$0.392
2,200
$0.373
25,000
$0.329
50,000
$0.308
500,000 +
$0.286
Click for Quote
Log in
to unlock special pricing