Image is representational - see mfr. specs

38P,2MM,SHRD HDR,DRVT,0.76AU,TB W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
38P,2MM,SHRD HDR,DRVT,0.76AU,TB W/CP
Search Keywords: 328422888
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842288-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Contact Base Material:
    Brass
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Primary Product Color:
    Black
  • UL Rating:
    Recognized
  • Stackable:
    No
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector Mounting Type:
    Board Mount
  • Agency/Standard:
    UL
  • UL Flammability Rating:
    UL 94V-0
  • Contact Layout:
    Inline
  • Housing Material:
    PA9T GF
  • Connector Length:
    1.579 in, 40.1 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Type:
    Tube
  • Number of Rows:
    2
  • Housing Temperature Rating:
    High
  • Contact Underplating Material:
    Nickel
  • Contact Current Rating (Max):
    2 A
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Approved Standards:
    UL E28476
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Type:
    Pin
  • Connector System:
    Board-to-Board
  • Number of Positions:
    38
  • Number of Signal Positions:
    38
  • Contact Shape & Form:
    Square
  • Connector Width:
    .24 in, 6.1 mm
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector Height:
    .238 in, 6.05 mm
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Header Type:
    Partially Shrouded
  • Circuit Application:
    Signal
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Operating Voltage:
    125 VAC
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Profile:
    Standard
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Assembly Process Feature:
    Pick and Place Cover
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
Order Increment:
14
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
420
$11.54
840
$6.09
1,260
$4.19
1,680 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!