Image is representational - see mfr. specs

30P,2MM,SHRD HDR,DRVT,0.38AU,TB W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
30P,2MM,SHRD HDR,DRVT,0.38AU,TB W/CP
Search Keywords: 328422870
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842287-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Number of Signal Positions:
    30
  • Connector Height:
    .238 in, 6.05 mm
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Connector Width:
    .24 in, 6.1 mm
  • Number of Positions:
    30
  • Housing Material:
    PA9T GF
  • Approved Standards:
    UL E28476
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Header Type:
    Partially Shrouded
  • Connector Profile:
    Standard
  • Stackable:
    No
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector Contact Load Condition:
    Fully Loaded
  • Housing Temperature Rating:
    High
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Agency/Standard:
    UL
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Thickness:
    14.96 µin, .38 µm
  • Contact Current Rating (Max):
    2 A
  • Contact Layout:
    Inline
  • Contact Base Material:
    Brass
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Shape & Form:
    Square
  • Number of Rows:
    2
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Contact Type:
    Pin
  • UL Rating:
    Recognized
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector Length:
    1.264 in, 32.1 mm
  • Circuit Application:
    Signal
  • Contact Underplating Material:
    Nickel
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Voltage:
    125 VAC
  • Connector Mounting Type:
    Board Mount
  • Primary Product Color:
    Black
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Type:
    Tube
  • Connector System:
    Board-to-Board
  • Centerline (Pitch):
    .079 in, 2 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
18
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
540
$7.51
1,080
$3.98
1,620
$2.80
2,160 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!