Image is representational - see mfr. specs

34P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
34P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB W/CP
Search Keywords: 328422744
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842274-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Current Rating (Max):
    2 A
  • Connector Height:
    .238 in, 6.05 mm
  • Number of Positions:
    34
  • Header Type:
    Partially Shrouded
  • Connector Width:
    .24 in, 6.1 mm
  • Connector Mounting Type:
    Board Mount
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Circuit Application:
    Signal
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Contact Base Material:
    Brass
  • Connector System:
    Board-to-Board
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Contact Mating Area Plating Material Thickness:
    3.94 µin, .1 µm
  • Stackable:
    No
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Housing Temperature Rating:
    High
  • UL Flammability Rating:
    UL 94V-0
  • Connector Length:
    1.421 in, 36.1 mm
  • PCB Mount Orientation:
    Vertical
  • Connector Profile:
    Standard
  • Packaging Type:
    Tube
  • Contact Shape & Form:
    Square
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Type:
    Pin
  • Assembly Process Feature:
    Pick and Place Cover
  • Centerline (Pitch):
    .079 in, 2 mm
  • Number of Rows:
    2
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material:
    Gold
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Number of Signal Positions:
    34
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Agency/Standard:
    UL
  • Operating Voltage:
    125 VAC
  • Primary Product Color:
    Black
  • Approved Standards:
    UL E28476
  • Housing Material:
    PA9T GF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
16
15 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
240
$6.31
480
$3.88
720
$3.07
960 +
$3.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!