Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2842271-8

38P,2MM,SHRD HDR,DRRT,0.38AU,TR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
38P,2MM,SHRD HDR,DRRT,0.38AU,TR
Search Keywords: 328422718
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842271-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Number of Rows:
    2
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Circuit Application:
    Signal
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Voltage:
    125 VAC
  • Contact Base Material:
    Brass
  • Connector Profile:
    Standard
  • Stackable:
    No
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Contact Shape & Form:
    Square
  • Approved Standards:
    UL E28476
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Rating:
    Recognized
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Number of Positions:
    38
  • PCB Mount Orientation:
    Right Angle
  • Packaging Type:
    Tape & Reel
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Contact Layout:
    Inline
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
  • Assembly Process Feature:
    Without Pick and Place Cover
  • Agency/Standard:
    UL
  • Housing Material:
    PA9T GF
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    14.96 µin, .38 µm
  • Contact Mating Area Plating Material:
    Gold
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Current Rating (Max):
    2 A
  • Primary Product Color:
    Black
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector Width:
    .24 in, 6.1 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Length:
    1.579 in, 40.1 mm
  • Header Type:
    Partially Shrouded
  • Number of Signal Positions:
    38
  • Housing Temperature Rating:
    High
  • Connector Height:
    .238 in, 6.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2842271-8 RoHS compliant?
Yes, 3-2842271-8 is RoHS compliant.
What is the lead time for 3-2842271-8?
The standard lead time for 3-2842271-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
15 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
338
$10.36
675
$5.49
1,013
$3.86
1,350 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!