Image is representational - see mfr. specs

30P,2MM,SHRD HDR,DRRT,0.1AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
30P,2MM,SHRD HDR,DRRT,0.1AU,TB
Search Keywords: 328422480
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842248-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Agency/Standard:
    UL
  • Contact Mating Area Length:
    .142 in, 3.6 mm
  • Header Type:
    Fully Shrouded
  • Connector Profile:
    Standard
  • UL Rating:
    Recognized
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Assembly Process Feature:
    Without Pick and Place Cover
  • Centerline (Pitch):
    .079 in, 2 mm
  • Number of Signal Positions:
    30
  • Connector Width:
    .248 in, 6.3 mm
  • Housing Temperature Rating:
    High
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    2 A
  • Packaging Type:
    Tube
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • PCB Mount Orientation:
    Right Angle
  • Contact Layout:
    Inline
  • Primary Product Color:
    Black
  • Mating Alignment Type:
    Polarizing Slot
  • Number of Positions:
    30
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Thickness:
    3.94 µin, .1 µm
  • Connector System:
    Board-to-Board
  • Housing Material:
    PA9T GF
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Retention:
    With
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Operating Voltage:
    125 VAC
  • Approved Standards:
    UL E28476
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Stackable:
    No
  • Contact Base Material:
    Brass
  • Mating Retention Type:
    Locking Ramp
  • Contact Shape & Form:
    Square
  • Number of Rows:
    2
  • Connector Length:
    1.285 in, 32.65 mm
  • Contact Mating Area Plating Material:
    Gold
  • Connector Height:
    .252 in, 6.4 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Underplating Material:
    Nickel
  • Connector Contact Load Condition:
    Fully Loaded
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
Order Increment:
17
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
510
$6.11
1,020
$3.24
1,530
$2.28
2,040 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!