Image is representational - see mfr. specs

30P,2MM,SHRD HDR,DRVT,0.38AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
30P,2MM,SHRD HDR,DRVT,0.38AU,TB
Search Keywords: 328422370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842237-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Contact Mating Area Length:
    .142 in, 3.6 mm
  • Contact Shape & Form:
    Square
  • Contact Type:
    Pin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material Thickness:
    14.96 µin, .38 µm
  • PCB Mount Orientation:
    Vertical
  • Assembly Process Feature:
    Without Pick and Place Cover
  • Agency/Standard:
    UL
  • UL Rating:
    Recognized
  • Contact Layout:
    Inline
  • Approved Standards:
    UL E28476
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    2 A
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Type:
    Tube
  • Centerline (Pitch):
    .079 in, 2 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Mating Retention Type:
    Locking Ramp
  • Number of Positions:
    30
  • UL Flammability Rating:
    UL 94V-0
  • Connector Width:
    .248 in, 6.3 mm
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    125 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment:
    With
  • Connector Length:
    1.285 in, 32.65 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Mounting Type:
    Board Mount
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
  • Connector Profile:
    Standard
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Number of Signal Positions:
    30
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector Contact Load Condition:
    Fully Loaded
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Contact Base Material:
    Brass
  • Housing Temperature Rating:
    High
  • Connector System:
    Board-to-Board
  • Housing Material:
    PA9T GF
  • Mating Retention:
    With
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Stackable:
    No
  • Mating Alignment Type:
    Polarizing Slot
  • Circuit Application:
    Signal
  • Connector Height:
    .252 in, 6.4 mm
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • PCB Contact Termination Area Plating Material Finish:
    Bright
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
340
Order Increment:
17
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
340
$6.79
680
$3.59
1,020
$2.53
1,360 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!