Image is representational - see mfr. specs

34P,2MM,SHRD HDR,DRVT,SN,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
34P,2MM,SHRD HDR,DRVT,SN,TB
Search Keywords: 328422354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842235-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Assembly Process Feature:
    Without Pick and Place Cover
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Profile:
    Standard
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
  • Contact Shape & Form:
    Square
  • Contact Layout:
    Inline
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • UL Rating:
    Recognized
  • Packaging Type:
    Tube
  • Agency/Standard:
    UL
  • Number of Signal Positions:
    34
  • Contact Base Material:
    Brass
  • Primary Product Color:
    Black
  • Contact Mating Area Length:
    .142 in, 3.6 mm
  • Housing Temperature Rating:
    High
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Contact Load Condition:
    Fully Loaded
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Current Rating (Max):
    2 A
  • Connector Mounting Type:
    Board Mount
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Number of Rows:
    2
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Mating Retention Type:
    Locking Ramp
  • Connector Width:
    .248 in, 6.3 mm
  • Stackable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Mating Alignment Type:
    Polarizing Slot
  • Number of Positions:
    34
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Board-to-Board
  • Operating Voltage:
    125 VAC
  • PCB Mount Orientation:
    Vertical
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Connector Length:
    1.443 in, 36.65 mm
  • Connector Height:
    .252 in, 6.4 mm
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Type:
    Pin
  • Approved Standards:
    UL E28476
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Housing Material:
    PA9T GF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
15
15 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
300
$4.64
600
$2.85
900
$2.26
1,200 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!