Image is representational - see mfr. specs

38P,2MM,SHRD HDR,DRRT,SN,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
38P,2MM,SHRD HDR,DRRT,SN,TB
Search Keywords: 328421658
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2842165-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Stackable:
    No
  • Contact Type:
    Pin
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Shape & Form:
    Square
  • Housing Temperature Rating:
    High
  • Number of Positions:
    38
  • Contact Base Material:
    Brass
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
  • Header Type:
    Partially Shrouded
  • Connector Profile:
    Standard
  • Primary Product Color:
    Black
  • Packaging Type:
    Tube
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Material:
    Tin
  • UL Rating:
    Recognized
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Agency/Standard:
    UL
  • Number of Rows:
    2
  • PCB Mount Orientation:
    Right Angle
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Connector Mounting Type:
    Board Mount
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Contact Termination Area Plating Material:
    Tin
  • Centerline (Pitch):
    .079 in, 2 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • Approved Standards:
    UL E28476
  • Connector System:
    Board-to-Board
  • Housing Material:
    PA9T GF
  • Contact Current Rating (Max):
    2 A
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Underplating Material:
    Nickel
  • Connector Length:
    1.579 in, 40.1 mm
  • Connector Width:
    .24 in, 6.1 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Operating Voltage:
    125 VAC
  • Connector Height:
    .238 in, 6.05 mm
  • Assembly Process Feature:
    Without Pick and Place Cover
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    38
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector & Contact Terminates To:
    Printed Circuit Board
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
Order Increment:
14
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
420
$7.14
840
$3.78
1,260
$2.66
1,680 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!