- Home ›
- All Products›
- 3-284047-1
3-284047-1
TE Connectivity / AMP Brand
Vertical Plug, RH, 5.08mm, Gn,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Vertical Plug, RH, 5.08mm, Gn,
Search Keywords: 32840471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-284047-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Number of Positions:24
-
Connector System:Wire-to-Board
-
Wire Protection:With
-
Screw Material:Brass
-
Stacking Configuration:Side Stackable
-
Contact Base Material:Phosphor Bronze
-
Terminal Block Connector Type:Plug
-
Contact Current Rating (Max):15 A
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Stacked Levels:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Wire Entry Angle:90°
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Thread Size:M3
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$62.94
200
$33.22
300
$22.84
400 +
$22.39
Click for Quote
Log in
to unlock special pricing