- Home ›
- All Products›
- 3-284046-7
3-284046-7
TE Connectivity / AMP Brand
5 POS PLUG , PITCH 5.0 MM, W/ SPL MARK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 POS PLUG , PITCH 5.0 MM, W/ SPL MARK
Search Keywords: 32840467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-284046-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Contact Base Material:Bronze
-
Terminal Block Connector Type:Plug
-
Number of Positions:5
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material:Tin
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Screw Plating Material:Nickel
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Screw Material:Brass
-
Wire Entry Location:Side
-
Wire Entry Angle:90°
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Thread Size:M3
-
Product Orientation:Vertical
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500
can ship
MOQ for out of Stock Qty:
300
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
300
$4.77
600
$2.94
900
$2.33
1,200 +
$2.28
Click for Quote
Log in
to unlock special pricing