- Home ›
- All Products›
- 3-2835695-0
3-2835695-0
TE Connectivity / AMP Brand
FOSM 6F LC DUPLEX - LC DUPLEX, 30m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM 6F LC DUPLEX - LC DUPLEX, 30m
Search Keywords: 328356950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2835695-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Boot Type (Right):Bend Limiting
-
Number of Fibers:6
-
Boot Type (Left):Bend Limiting
-
Boot Color (Left):White
-
Cable Buffering:Tight Buffer
-
Cable Assembly Length:30 m
-
Boot Color (Right):White
-
Connector Color (End B):Blue
-
Connector Color (End A):Blue
-
Outside Cable Diameter:.22 in, 5.8 mm
-
Fiber Type:SM
-
Connector Type (End A):LC Duplex Plug
-
Connector Type (End B):LC Duplex Plug
-
Cable Assembly Type:LC Duplex
-
Cable Color:Black
-
Protection & Strain Relief Accessory Type:Protective Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$253.92
3
$246.86
6
$243.48
12
$242.88
21 +
$236.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments