- Home ›
- All Products›
- 3-2834183-5
3-2834183-5
TE Connectivity / AMP Brand
2P,REC CABLE ASSY-200MM,WHITE,TIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P,REC CABLE ASSY-200MM,WHITE,TIN
Search Keywords: 328341835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2834183-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:Yes
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Lighting Connector Style:Receptacle
-
Centerline (Pitch):2.5 in, .1 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:400 VAC, 400 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
600
$1.917
1,200
$1.180
1,800
$0.934
2,400 +
$0.915
Click for Quote
Log in
to unlock special pricing