- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-2834075-2
3-2834075-2
TE Connectivity / AMP Brand
2P REC, MINIATURE WATERPROOF CONN.RED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2P REC, MINIATURE WATERPROOF CONN.RED
Search Keywords: 328340752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2834075-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,440
$0.7987
2,880
$0.4915
4,320
$0.3891
5,760 +
$0.3813
Click for Quote
Log in
to unlock special pricing