- Home ›
- All Products›
- 3-2834006-2
3-2834006-2
TE Connectivity / AMP Brand
2P MODULAR RELEASABLE POKE-IN CONN_RED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2P MODULAR RELEASABLE POKE-IN CONN_RED
Search Keywords: 328340062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2834006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
800 -
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Product Line:Poke-In
-
Operating Voltage:400 VAC
-
Primary Product Color:Natural
-
Packaging Method:Tape & Reel
-
Centerline (Pitch):4 mm
-
Connector Height:.176 in, 4.48 mm
-
Agency/Standard:UL
-
Approved Standards:UL 1977 , UL E28476
-
Number of Positions:2
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Wire Size:18 – 22 AWG
-
Contact Current Rating (Max):6 A
-
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$1.529
4,000
$0.809
6,000
$0.570
8,000 +
$0.558
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments