- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-2834006-1
3-2834006-1
TE Connectivity / AMP Brand
1P MODULAR RELEASABLE POKE-IN CONN_RED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1P MODULAR RELEASABLE POKE-IN CONN_RED
Search Keywords: 328340061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2834006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Poke-In Wire
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2235
3,000
$0.2138
5,000
$0.2108
8,000
$0.2021
10,000
$0.2016
25,000
$0.1941
50,000
$0.1632
100,000 +
$0.1444
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT