- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 328309
TE Connectivity / AMP Brand
328309
Closed End Splice - PIDG Series - Crimp - 12 AWG - 10 AWG - 6 mm² - Yellow.
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Caps for Stripped Wire
- Not Sealed
- 1 & 2 Class
- Body Style = PIDG
- Insulated
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 328309 |
| Alias/AKA: | MS25274-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |