Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-282836-7

TERMI-BLOK PCB MOUNT 90 7P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90 7P.
Search Keywords: 32828367
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-282836-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Base Material: Brass
Housing Material: PA 66
Contact Current Rating (Max): 13.5 A
Connector System: Wire-to-Board
Number of Positions: 7
Terminal Block Connector Type: Header
Screw Material: Brass
Contact Mating Area Plating Material: Tin
Stacking Configuration: Side Stackable
Number of Rows: 1
Screw Plating Material: Nickel
Connector & Contact Terminates To: Printed Circuit Board
Wire Protection: With
Connector Mounting Type: Board Mount
Centerline (Pitch): .197 in, 5 mm
Wire Size: 30 – 16 AWG, .05 – 1.3 mm²
Operating Temperature Range: -40 – 110 °C, -40 – 230 °F
Circuit Application: Power & Signal
Operating Voltage: 300 VAC
Wire Entry Location: Side
Primary Product Color: Green
Termination Method to Printed Circuit Board: Through Hole - Solder
Wire Entry Angle: 90°
Thread Size: M3
Termination Post & Tail Length: .138 in, 3.5 mm
Product Orientation: Vertical
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-282836-7 RoHS compliant?
Yes, 3-282836-7 is RoHS compliant.
What is the lead time for 3-282836-7?
The standard lead time for 3-282836-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.16
300
$1.98
400
$1.96
800
$1.88
1,200
$1.86
1,600 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!