Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-282836-3

Conn PC Terminal Block HDR 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block HDR 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Search Keywords: 32828363
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-282836-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: PC Terminal Block3837
Mounting: Through Hole3828
Gender: HDR3821
Termination Method: Solder3836
Pitch: 5 mm
Number of Circuits: 53829
Maximum Voltage Rating: 3003826VAC
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-282836-3 RoHS compliant?
Yes, 3-282836-3 is RoHS compliant.
What is the lead time for 3-282836-3?
The standard lead time for 3-282836-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately You may purchase all in-stock quantity of 148
Stock lot only:
148
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.463
1,200
$1.330
1,800
$1.050
2,400 +
$1.030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!