- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-282836-0
3-282836-0
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 8P Ke
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 8P Ke
Search Keywords: 32828360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-282836-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Rows:1
-
Wire Size:30 – 16 AWG, .05 – 1.3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
PCB Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:Side
-
Housing Material:PA 66
-
Contact Current Rating (Max):13.5 A
-
Connector Mounting Type:Board Mount
-
Wire Protection:With
-
Screw Flange:Without
-
Number of Positions:8
-
Screw Plating Material:Nickel
-
Voltage:300 VAC
-
Stacking Configuration:Side Stackable
-
Contact Mount:Through Hole
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Connector System:Wire-to-Board
-
Closed End:Without
-
Circuit Application:Power & Signal
-
Screw Size:M3
-
Current Rating (Max):13.5 A
-
Contact Mating Area Plating Material:Tin
-
Screw Material:Brass
-
Contact Base Material:Brass
-
Stacked Levels:Without
-
Mounting Angle:Straight
-
Interlock:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Block Type:Stacking w/interlock
-
Connector Style:Header
-
Housing Color:Green
-
Screwless Terminal Block:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
200
$4.20
400
$2.58
600
$2.04
800 +
$2.00
Click for Quote
Log in
to unlock special pricing