- Home ›
- All Products›
- 3-282832-3
3-282832-3
TE Connectivity / AMP Brand
TERMI-BLOK PIN HEADER 5MM STAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PIN HEADER 5MM STAC
Search Keywords: 32828323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-282832-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Positions:3
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Brass
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Housing Material:PA 66
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:300
-
Connector System:Wire-to-Board
-
Header Type:Unshrouded
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Green
-
Contact Mating Area Length:.275 in, 7 mm
-
Stacking Configuration:Side Stackable
-
Termination Method to Wire & Cable:Push-In
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
200
$0.6935
400
$0.6718
1,000
$0.4881
2,600
$0.4606
5,000
$0.3816
7,600
$0.3730
10,000
$0.3401
15,000 +
$0.3311
Click for Quote
Log in
to unlock special pricing