Image is representational - see mfr. specs

32P,2MM,SHRD HDR,DRRT,2.8,0.76AU,TBW/CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
32P,2MM,SHRD HDR,DRRT,2.8,0.76AU,TBW/CAP
Search Keywords: 328238942
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2823894-2
  • Alias/AKA:
    2MM-HSD-D16-HT-02-H-TBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Contact Shape & Form:
    Square
  • Primary Product Color:
    Black
  • Number of Positions:
    32
  • Operating Voltage:
    250 VAC
  • Contact Type:
    Pin
  • Packaging Type:
    Tube
  • Connector Profile:
    Standard
  • Housing Material:
    Liquid Crystal Polymer (LCP)
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector Length:
    1.339 in, 34 mm
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Contact Base Material:
    Phosphor Bronze
  • Stackable:
    No
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Mount Alignment:
    Without
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Contact Current Rating (Max):
    2 A
  • Number of Rows:
    2
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Header Type:
    Fully Shrouded
  • Contact Layout:
    Inline
  • Circuit Application:
    Signal
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Mating Area Plating Material:
    Gold
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Orientation:
    Right Angle
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .079 in, 2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
224
Order Increment:
16
16 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
224
$11.12
448
$5.89
672
$4.14
896 +
$4.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!