- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3282-2241-00
3282-2241-00
TE Connectivity / AMP Brand
Conn SMA-BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold
Product Highlights:
- Plug-Jack
- Adapter Type = SMA - BNC
Search Keywords: 3282224100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3282-2241-00
-
Alias/AKA:1058083-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:SMA-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.6 x 12.7 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$176.98
100
$93.40
150
$64.24
200 +
$62.95
Click for Quote
Log in
to unlock special pricing