- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-282007-2
3-282007-2
TE Connectivity / AMP Brand
AMP MONO-SHAPE TAB CONN 7P. G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
AMP MONO-SHAPE TAB CONN 7P. G
Search Keywords: 32820072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-282007-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,920
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6324
550
$0.6202
1,100
$0.6069
2,100
$0.5936
9,100
$0.5814
50,000
$0.4651
100,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing