- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328178
TE Connectivity / AMP Brand
328178
TERMINAL,AMPOWER 4 1/2
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4 AWG [21²]
- Wire Range = 33100 - 52600 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 328178 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Power Terminal |
| Stud Size: | 12 mm |
| Wire Size: | 4 AWG |
| Color: | N/R |
-
This product is discontinued, but still in stock.