- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328169
328169
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 1/0 5/16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 1/0 5/16
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 1/0 AWG [50-60²]
- Wire Range = 83700 - 119500 CMA
- Terminal Type = Standard
- Stud Size = 5/16 [M8]
Search Keywords: 328169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Splice Terminal
-
Gender:Tab
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:(1/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$28.67
25
$28.60
50
$28.53
125
$28.46
250
$15.07
375
$10.60
500 +
$10.39
Click for Quote
Log in
to unlock special pricing