Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

328164

TERMINAL,AMPOWER 4 3/8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 4 3/8
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 4 AWG [21²]
  • Wire Range = 33100 - 52600 CMA
  • Terminal Type = Standard
  • Stud Size = 3/8 [9.53]
Search Keywords: 328164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 328164
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power Terminal
Stud Size: 9.53 mm
Wire Size: 4 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 328164 RoHS compliant?
Yes, 328164 is RoHS compliant.
What is the lead time for 328164?
The standard lead time for 328164 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 479
Ships today, if you order in
Manufacturer Stock:
2,600 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.77
25
$11.02
50
$10.31
100
$9.98
300
$9.57
500
$9.48
1,000 +
$9.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!