- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328163
TE Connectivity / AMP Brand
328163
TERMINAL,AMPOWER 4 5/16
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4 AWG [21²]
- Wire Range = 33100 - 52600 CMA
- Terminal Type = Standard
- Stud Size = 5/16 [M8]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Stud Size:8 mm
-
Wire Size:4 AWG