Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

328158

TERMINAL,AMPOWER 6 1/2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 6 1/2
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 6 AWG [13-15²]
  • Wire Range = 20800 - 33100 CMA
  • Terminal Configuration = Standard
Search Keywords: 328158
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    328158
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    12 mm
  • Wire Size:
    6 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 328158 RoHS compliant?
Yes, 328158 is RoHS compliant.
What is the lead time for 328158?
The standard lead time for 328158 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,890
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
12 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.22
100
$11.67
250
$11.28
500
$11.08
1,000
$10.89
1,500
$10.10
2,000 +
$9.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!