- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328144
TE Connectivity / AMP Brand
328144
TERMINAL,AMPOWER 6 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 6 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 6 AWG [13-15²]
- Wire Range = 20800 - 33100 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 328144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 328144 RoHS compliant?
Yes, 328144 is RoHS compliant.
What is the lead time for 328144?
The standard lead time for 328144 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$14.68
100
$14.64
250
$14.61
500
$14.57
1,000
$7.69
1,500
$5.29
2,000 +
$5.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT