- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328143
TE Connectivity / AMP Brand
328143
TERMINAL,AMPOWER 6 5/16
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 6 5/16
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 6 AWG [13-15²]
- Wire Range = 20800 - 33100 CMA
- Terminal Type = Standard
- Stud Size = 5/16 [M8]
Search Keywords: 328143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 328143 RoHS compliant?
Yes, 328143 is RoHS compliant.
What is the lead time for 328143?
The standard lead time for 328143 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
Manufacturer Stock:
2,300
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$6.92
25
$6.34
50
$6.09
100
$5.84
300
$5.45
500
$5.26
1,000
$5.02
2,500 +
$4.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT