- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328142
TE Connectivity / AMP Brand
328142
TERMINAL,AMPOWER 6 1/4
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 6 AWG [13-15²]
- Wire Range = 20800 - 33100 CMA
- Terminal Type = Standard
- Stud Size = 1/4 [M6]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A