Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

328141

TERMINAL,AMPOWER 6 10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 6 10
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 6 AWG [13-15²]
  • Wire Range = 20800 - 33100 CMA
  • Terminal Configuration = Standard
Search Keywords: 328141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    328141
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    6 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 328141 RoHS compliant?
Yes, 328141 is RoHS compliant.
What is the lead time for 328141?
The standard lead time for 328141 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,470
Ships today, if you order in
Minimum Order Quantity:
5
42 Weeks can ship 8/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.20
25
$6.84
50
$6.68
100
$6.58
300
$6.41
500
$6.32
1,000 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!