- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 328134
TE Connectivity / AMP Brand
328134
SOLIS BUTT 22-16 COMM 22-18MIL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.