- Home ›
- All Products›
- 327953
327953
TE Connectivity / AMP Brand
TERMINAL,BUDG RECT 12-10 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG RECT 12-10 5
Search Keywords: 327953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Line:Budget
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Packaging Method:Loose Piece
-
Sealable:No
-
Packaging Quantity:500
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm²
-
Stud Diameter:.132 in, 3.35 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#5 , M3
-
Product Weight:1.345 g
-
Product Length:.719 in, 18.26 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2796
2,000
$0.2097
3,000
$0.1957
4,000 +
$0.1918
Click for Quote
Log in
to unlock special pricing