- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 327905-1
327905-1
TE Connectivity / AMP Brand
BUDG,12-10,1/4 HOOK (TAPE)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BUDG,12-10,1/4 HOOK (TAPE)
Product Highlights:
- Terminal Shape = Hook Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 3279051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327905-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Stud Size:M6
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
50
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.9404
250
$0.7640
500
$0.7619
1,000
$0.7293
2,500
$0.6691
5,000
$0.6487
7,500
$0.6324
10,000 +
$0.6140
Click for Quote
Log in
to unlock special pricing