- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 327640
327640
TE Connectivity / AMP Brand
TERMINAL,BODY R 26-22 2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BODY R 26-22 2
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 327640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:2.14 mm
-
Wire Size:22-26 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
42 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1,000
$0.2725
3,000
$0.2719
5,000
$0.2712
10,000
$0.1669
15,000
$0.1321
20,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing