Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

327636

ADAPTER 12-10/22-18

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ADAPTER 12-10/22-18
Product Highlights:
  • Step Down Adapter Insert
  • Not Sealed
  • Body Style = PIDG
  • Uninsulated
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 327636
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 327636
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: PIDG Step Down Adapter Insert
Wire Size: 18-22 AWG
Color: N/R
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 327636 RoHS compliant?
Yes, 327636 is RoHS compliant.
What is the lead time for 327636?
The standard lead time for 327636 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.78
250
$2.53
500
$2.43
1,000
$2.32
2,500
$2.14
5,000
$1.23
7,500 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!